GCB10DHNN

Heilind Number:SULGCB10DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHNN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHNN

Detailed Description

Introducing the GCB10DHNN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a sleek and compact design, this connector features two rows of 20 female pins, offering seamless connectivity for your devices. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at a voltage of 300 VAC and an amperage of 1 A, it guarantees reliable performance. The Hairpin contact type and thru-hole termination method provide secure and stable connections. With a pitch of 1.27 mm (.05 in) and a tail length of 3.18 mm (.125 in), it's perfect for compact PCB layouts. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Trusted for its quality and reliability, the GCB10DHNN is an essential component for your electronic projects.