GCB10DHNT

Heilind Number:SULGCB10DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHNT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHNT

Detailed Description

Introducing the GCB10DHNT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows of female connectors with a pitch of 1.27mm, this component ensures secure and efficient data transmission. The contact material, crafted from PA9T and Phosphor Bronze with gold plating, guarantees optimal conductivity and durability. With a contact type of hairpin and termination method through-hole, the GCB10DHNT offers reliable performance even in high-vibration settings. Operating at temperatures ranging from -65 to 125°C and with a voltage capacity of 300VAC, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the GCB10DHNT for seamless and robust board-to-board connections in your electronic systems.