GCB10DHRN

Heilind Number:SULGCB10DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHRN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHRN

Detailed Description

Featuring a robust construction, the GCB10DHRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and two rows of 20 positions each, this connector ensures secure and reliable connections. Its female gender, hairpin contact type, and phosphor bronze with gold plating guarantee excellent conductivity and durability. The termination method is a card extender, with matte tin plating for enhanced reliability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Measuring at a compact height of .61 in (15.49 mm) and width of .37 in (9.4 mm), the GCB10DHRN offers space-saving solutions without compromising performance. With a voltage rating of 300 VAC and amperage of 1A, it meets high electrical standards. Ideal for industrial and commercial electronics, this connector is a crucial component for efficient PCB connections.