GCB10DHRT

Heilind Number:SULGCB10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DHRT

Detailed Description

Introducing the GCB10DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and two rows of 20 female contacts, this connector ensures secure and efficient data transfer. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, it guarantees reliable conductivity even at 300VAC and 1A. The Hairpin contact design and straddle orientation facilitate easy and stable mating, while the threaded mount and card extender termination method offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact height of 15.49mm and a width of 9.4mm (.37 in), it saves space without compromising performance. Trust the GCB10DHRT for your critical connectivity needs.