GCB10DYFT

Heilind Number:SULGCB10DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DYFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DYFT

Detailed Description

GCB10DYFT features PA9T and phosphor bronze materials with a current rating of 1 A. This female connector has two rows for efficient connectivity and threaded mounting. Its surface mount termination method ensures secure installation. The contacts are made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. With a pitch of 1.27 mm (0.05 in) and a voltage rating of 300 VAC, it is suitable for various applications. The cantilever contact type and straight orientation accommodate easy mating. With 20 positions and a tail length of 2.54 mm (0.1 in), it offers ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, this connector is highly versatile. Its compact design, with a height of 15.49 mm (0.61 in) and width of 9.4 mm (0.37 in), is ideal for space-constrained environments. The termination plating of matte tin ensures long-term durability, making it suitable for hi-rel applications. Perfect for board-to-board and card edge connections, the GCB10DYFT is a reliable solution for your PCB connectivity needs.