GCB10DYHD

Heilind Number:SULGCB10DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DYHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DYHD

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCB10DYHD, is designed for high performance in electronic applications. Featuring a female gender and two rows, it ensures reliable connectivity. The clearance hole mount type and thru-hole termination method make for easy installation. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards. The cantilever contact type and straight orientation, along with 20 positions, offer versatile connectivity options. Its operating temperature range of -65 to 125°C ensures reliable performance in harsh environments. RoHS compliant and with matte tin termination plating, it meets environmental and quality standards. Perfect for use in aerospace, defense, and other high-reliability applications, the GCB10DYHD is a top choice for demanding projects.