| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB10DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB10DYRD |
GCB10DYRD
| Heilind Number: | SULGCB10DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB10DYRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB10DYRD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures longevity even in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees optimal conductivity and corrosion resistance. Operating at an amperage of 1A and voltage of 300VAC, it meets stringent safety standards. The connector, with 20 positions and 2 rows, offers seamless connectivity. Its cantilever contact type and straddle orientation provide efficient signal transmission. Perfect for use in aerospace, defense, and industrial sectors, this RoHS-compliant connector is a top choice for professionals seeking quality and performance.

