GCB10DYRN

Heilind Number:SULGCB10DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULGCB10DYRN

Detailed Description

The GCB10DYRN is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and signal integrity. With a current rating of 1A and voltage rating of 300VAC, it is suitable for a wide range of applications. The connector offers 20 positions in a 2-row configuration, with a pitch of 1.27mm (.05in) for easy mating. Its cantilever contact type and straddle orientation provide secure connections, while the termination method of card extender with matte tin plating guarantees long-term durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size with a height of .61in (15.49mm) and width of 9.4mm (.37in), it is perfect for space-constrained designs. Whether in consumer electronics or industrial equipment, the GCB10DYRN delivers reliable performance in demanding applications.