| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB10DYRQ |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Straddle Mount |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCB10DYRQ |
GCB10DYRQ
| Heilind Number: | SULGCB10DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB10DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB10DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and featuring two rows of twenty female contacts, this connector ensures secure and reliable data transmission. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees optimal signal integrity while operating at voltages up to 300VAC. The straddle mount orientation and card extender termination method allow for easy installation and maintenance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industrial applications. Trust in the GCB10DYRQ for efficient and durable interconnections in your electronic systems.

