GCB10DYRT

Heilind Number:SULGCB10DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB10DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB10DYRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB10DYRT

Detailed Description

Introducing the GCB10DYRT, a high-performance board-to-board connector designed for reliable and efficient signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and 20 positions spread across 2 rows, it offers seamless connectivity for your PCB applications. The threaded mount type and card extender termination method guarantee secure and stable installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300 VAC, it is suitable for a wide range of industrial and commercial settings. The cantilever contact type and straddle orientation further enhance performance. Measuring just 9.4mm in width and 15.49mm in height, with a tail length of 4.45mm, this connector is compact yet powerful. Its matte tin termination plating ensures longevity and corrosion resistance. Trust the GCB10DYRT for all your connectivity needs.