GCB110DHAD

Heilind Number:SULGCB110DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHAD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHAD

Detailed Description

Introducing the GCB110DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With its premium construction using PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 1A amperage rating and a voltage tolerance of 300VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and two rows of contacts make it versatile for various PCB configurations. Gold-plated contacts and matte tin termination offer excellent conductivity and durability. With 220 positions and a 1.27mm pitch, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications in aerospace, defense, and industrial sectors. Upgrade your PCB connections with the GCB110DHAD for unparalleled performance and reliability.