GCB110DHAS

Heilind Number:SULGCB110DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGCB110DHAS

Detailed Description

Introducing the GCB110DHAS, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact design featuring two rows and side hole mounting, this connector ensures efficient space utilization. Engineered for reliability, it boasts a contact material of gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at 1 A and 300 VAC, it meets the demands of various applications. The hairpin contact type and right-angle orientation further enhance its versatility. With 220 positions and a pitch of 1.27 mm, precise and secure connections are assured. The matte tin termination plating ensures durability even in harsh environments, with an operating temperature range of -65 to 125 °C. The connector's compact dimensions of 23.24 mm in height and 9.4 mm in width make it suitable for space-constrained designs. Trust the GCB110DHAS for high-quality board-to-board connectivity in your electronic projects.