GCB110DHAT

Heilind Number:SULGCB110DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGCB110DHAT

Detailed Description

The GCB110DHAT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a pitch of 1.27mm, it offers precise signal transmission, while the gold contact plating guarantees low contact resistance. The threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. This connector, with 2 rows and 220 positions, is ideal for high-density connection requirements. Its right-angle orientation and hairpin contact type further enhance its versatility. The Matte Tin termination plating adds durability to the connector. Measuring at .915 inches in height and 9.4mm in width, it offers a compact solution without compromising on performance. Whether used in aerospace, defense, or telecommunications, the GCB110DHAT ensures optimum connectivity and signal integrity.