GCB110DHBD

Heilind Number:SULGCB110DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHBD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHBD

Detailed Description

The GCB110DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage handling up to 300VAC, it meets the requirements of various electronic systems. Its two-row, right-angle design with hairpin contacts offers efficient connectivity in tight spaces. Operating in a wide temperature range from -65 to 125°C, it is suitable for both commercial and industrial use. The connector, with 220 positions and 1.27mm pitch, guarantees secure and precise connections. Its clearance hole mount and through-hole termination method provide easy and sturdy installation on PCBs. The matte tin termination plating enhances durability. Measuring 23.24mm in height and 9.4mm in width, it is compact yet robust. Ideal for applications where reliability is paramount, the GCB110DHBD is a key component in ensuring seamless electronic connectivity.