GCB110DHBN

Heilind Number:SULGCB110DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHBN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHBN

Detailed Description

Introducing the GCB110DHBN, a high-performance board-to-board PCB connector meticulously engineered for reliability in even the most demanding environments. This female connector boasts two rows of Hairpin contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and longevity. With a pitch of 1.27mm, it offers precise and secure connections. Operating at a maximum amperage of 1A and voltage of 300VAC, it is suitable for various power and signal applications. Its right-angle orientation and no-mounting design allow for efficient PCB assembly. The connector's wide temperature range of -65 to 125°C and termination plating of Matte Tin further enhance its durability. Perfect for high-density and high-speed applications, the GCB110DHBN is a top choice for engineers seeking top-notch connectivity solutions.