| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB110DHBR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 220 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB110DHBR |
GCB110DHBR
| Heilind Number: | SULGCB110DHBR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB110DHBR |
| ECAD Model: |
Specifications
Detailed Description
The GCB110DHBR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a compact design, it offers 220 positions in a dual-row configuration, ideal for densely populated circuit boards. The right-angle orientation and metal board lock mount type provide secure and space-efficient connectivity. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating guarantees longevity and compatibility. Trusted for its quality and performance, the GCB110DHBR is a vital component for efficient electronic systems.

