GCB110DHFD

Heilind Number:SULGCB110DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHFD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHFD

Detailed Description

Introducing the GCB110DHFD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek profile and durable construction, this connector features two rows of female pins meticulously crafted from PA9T and Phosphor Bronze, ensuring optimal conductivity. Operating at an amperage of 1A and a voltage of 300VAC, it guarantees reliable power transmission. The surface-mount termination method and hairpin contact type facilitate seamless installation, while the gold-plated contacts and matte tin plating enhance signal integrity. With a pitch of 1.27mm and 220 positions, it offers extensive connectivity options. Ideal for industrial applications, this connector meets stringent quality standards with an operating temperature range from -65 to 125°C. Elevate your electronic designs with the GCB110DHFD, the epitome of performance and durability in the world of connectors.