GCB110DHFT

Heilind Number:SULGCB110DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHFT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHFT

Detailed Description

This GCB110DHFT female connector offers high performance in board-to-board and card edge connections. With two rows and 220 positions, it ensures efficient signal transmission. The PA9T housing and phosphor bronze contacts with gold plating guarantee durability and conductivity. Featuring a threaded mount type and surface mount termination method, installation is secure and straightforward. Its hairpin contact type and straight orientation further enhance connectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, it's suitable for a wide range of applications. The matte tin termination plating adds to its reliability. Measuring 0.61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for demanding environments, it's a dependable choice for your connectivity needs.