GCB110DHHD

Heilind Number:SULGCB110DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHHD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHHD

Detailed Description

Introducing the GCB110DHHD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1.27mm (.05in) and featuring two rows of female contacts, this connector offers seamless integration on your PCB layouts. The contact material, Phosphor Bronze, plated with Gold, ensures reliable signal transmission with a maximum amperage of 1A and voltage rating of 300VAC. Its straight orientation and hairpin contact type make for easy and secure mating. With 220 positions and a tail length of 3.18mm (.125in), it accommodates complex circuitry with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications. Its clearance hole mount and thru-hole termination method, with Matte Tin plating, guarantee robust solder connections. The compact design, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), saves valuable board space. Trust the GCB110DHHD for efficient and durable board-to-board connections in aerospace, defense, and industrial systems.