GCB110DHHN

Heilind Number:SULGCB110DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHHN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHHN

Detailed Description

The GCB110DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage capability of 300VAC, it meets the needs of high-speed data and power systems. The Hairpin contact design and Thru Hole termination method guarantee secure and stable connections. With two rows of 220 positions each, it offers ample connectivity in a compact .05-inch pitch. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. With a connector height of .61 inches and a width of .37 inches, it provides a low-profile and space-saving solution. Perfect for industrial, aerospace, and telecommunications applications, the GCB110DHHN is a top choice for reliable board-to-board connections.