GCB110DHHR

Heilind Number:SULGCB110DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHHR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHHR

Detailed Description

The GCB110DHHR is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of Hairpin contacts made of durable Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a pitch of 1.27mm and a 300VAC voltage rating, it is suitable for various applications. Its Metal Board Lock mount type and Thru Hole termination method provide secure and stable attachment to the PCB. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. With 220 positions and a tail length of 3.18mm, it offers ample connectivity options. The connector, with a compact size of 9.4mm width and 15.49mm height, is space-efficient. Matte Tin termination plating adds to its durability. Overall, the GCB110DHHR is a top choice for demanding PCB connectivity needs.