| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB110DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 220 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB110DHLD |
GCB110DHLD
| Heilind Number: | SULGCB110DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB110DHLD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB110DHLD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 1.27mm (.05in), this connector features two rows of 220 gold-plated phosphor bronze contacts, ensuring reliable signal transmission even in high-voltage environments up to 300VAC. The contact type, Hairpin, and termination method, Thru Hole, guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its straight orientation and clearance hole mount type simplify installation on PCBs. The Matte Tin termination plating enhances durability. Perfect for industrial and electronic devices, the GCB110DHLD is a top choice for engineers seeking quality and performance in their designs.

