GCB110DHLN

Heilind Number:SULGCB110DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGCB110DHLN

Detailed Description

Introducing the GCB110DHLN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a compact form factor and robust construction, this connector features two rows of female pins made of PA9T and Phosphor Bronze, ensuring reliable signal transmission. Operating at a maximum amperage of 1A and voltage of 300VAC, it meets stringent performance standards. The contact plating of Gold and termination plating of Matte Tin enhance conductivity and durability. With a pitch of 1.27mm and hairpin contact type, it offers efficient mating with optimal signal integrity. Its straight orientation, 220 positions, and thru-hole termination method make it ideal for secure PCB assembly. The connector's wide operating temperature range of -65 to 125°C guarantees stability in harsh environments, while its 15.49mm height and 9.4mm width provide compatibility with various electronic systems. Whether in aerospace, defense, or industrial applications, the GCB110DHLN ensures seamless connectivity, making it a vital component in mission-critical systems.