GCB110DHLR

Heilind Number:SULGCB110DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHLR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHLR

Detailed Description

The GCB110DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Phosphor Bronze contacts with Gold plating, it ensures reliable and durable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. This female connector offers 2 rows of hairpin contacts, totaling 220 positions, with a pitch of 1.27mm. Its straight orientation and metal board lock mount type provide secure and stable installation. Thru-hole termination method and matte tin plating guarantee efficient soldering and conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The GCB110DHLR is a top choice for professionals in need of high-reliability connectors for their PCB designs.