GCB110DHLT

Heilind Number:SULGCB110DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHLT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHLT

Detailed Description

Introducing the GCB110DHLT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission at a maximum amperage of 1A and voltage of 300VAC. With a female gender and two rows of hairpin contacts, it offers a total of 220 positions with a 1.27mm pitch. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact dimensions of 15.49mm in height and 9.4mm in width, along with a tail length of 4.06mm, make it suitable for space-constrained applications. Meeting stringent industry standards, including RoHS compliance, this connector is the perfect choice for high-reliability electronic systems. Upgrade your connectivity with the GCB110DHLT.