GCB110DHND

Heilind Number:SULGCB110DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHND
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHND

Detailed Description

Introducing the GCB110DHND, a high-performance connector designed for precision applications. Crafted with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable conductivity. With a low amperage of 1A and a voltage rating of 300 VAC, it's ideal for delicate electronic systems. The two rows of Hairpin contacts, totaling 220 positions, guarantee secure connections. Its Thru Hole mount type with Matte Tin termination plating offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring at 15.49mm in height and 9.4mm in width, suits space-restricted setups. Perfect for Board to Board and Card Edge connections, the GCB110DHND is a vital component for demanding industrial and electronic applications.