| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB110DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 220 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 220 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB110DHNN |
GCB110DHNN
| Heilind Number: | SULGCB110DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB110DHNN |
| ECAD Model: |
Specifications
Detailed Description
The GCB110DHNN is a high-performance PA9T and phosphor bronze female connector designed for board-to-board PCB applications. With two rows of contacts featuring a hairpin design, it ensures secure and reliable connectivity. Rated for 1A and 300VAC, this connector is suitable for various electronic systems. Its through-hole termination method and matte tin plating offer easy and durable installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With 220 positions and a compact size of 15.49mm x 9.4mm, it provides ample connectivity in a space-saving design. Gold contact plating further enhances conductivity, making it ideal for high-speed data transmission. Trust the GCB110DHNN for seamless board-to-board connections in your electronic devices.

