GCB110DHNT

Heilind Number:SULGCB110DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGCB110DHNT

Detailed Description

The GCB110DHNT is a high-quality female board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable connections. With two rows and a pitch of 1.27mm, it offers efficient PCB integration. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. With 220 positions and hairpin contact type, it enables high-density and high-speed data transmission. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Additionally, the matte tin termination plating ensures RoHS compliance. Trust the GCB110DHNT for robust and efficient board-to-board connections in your electronic systems.