GCB110DHRD

Heilind Number:SULGCB110DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHRD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHRD

Detailed Description

Introducing the GCB110DHRD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and featuring 220 gold-plated hairpin contacts made of PA9T & phosphor bronze, this connector ensures reliable signal transmission with a current rating of 1A and a voltage limit of 300VAC. Its clearance hole mount type and card extender termination method offer easy installation and secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of only 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Perfect for demanding industries such as aerospace, defense, and telecommunications, the GCB110DHRD guarantees high reliability and performance.