GCB110DHRN

Heilind Number:SULGCB110DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHRN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHRN

Detailed Description

Featuring a robust construction for high-reliability applications, the GCB110DHRN is a female board-to-board PCB connector designed for seamless connectivity. With two rows and a pitch of 1.27mm (.05in), this connector offers 220 positions for versatile use. Its phosphor bronze contacts with gold plating ensure optimal conductivity, while the hairpin contact type and card extender termination method guarantee secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for efficient PCB integration. Certified for 300VAC and 1A, it delivers reliable performance. With matte tin termination plating and a straddle orientation, the GCB110DHRN is a dependable choice for demanding electronic systems.