GCB110DHRT

Heilind Number:SULGCB110DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DHRT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:220
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DHRT

Detailed Description

Introducing the GCB110DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector height of just 0.61 inches and a width of 9.4mm, this female connector features two rows and a total of 220 positions, offering ample connectivity options. Engineered for reliability, it boasts a rugged construction with a threaded mount type and card extender termination method. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and with a low pitch of 1.27mm, it can handle currents up to 1A. The hairpin contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating complies with industry standards for RoHS and environmental safety. Ideal for high-reliability applications, the GCB110DHRT is a top choice for professionals in the electronics and manufacturing industries.