GCB110DYFD

Heilind Number:SULGCB110DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DYFD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DYFD

Detailed Description

GCB110DYFD presents a high-performance Board To Board PCB Connector designed for secure and efficient connections in electronic assemblies. Featuring a female gender with two rows, this connector ensures reliable contact with an amperage rating of 1A and a voltage capacity of 300VAC. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and a straight orientation, it facilitates precise and seamless PCB mating. The connector, suitable for surface mount termination via clearance holes, boasts 220 positions and a tail length of 2.54mm (.1 in). Operating flawlessly in a wide temperature range of -65 to 125°C, it guarantees performance in various environments. Its compact dimensions, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), make it ideal for space-constrained applications. The termination plating with matte tin ensures long-term reliability. This component, falling under the category of hi-rel connectors, is a must-have for demanding industrial and electronic systems, meeting the highest standards of quality and performance.