GCB110DYFT

Heilind Number:SULGCB110DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DYFT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DYFT

Detailed Description

Introducing the GCB110DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of electronic systems. The threaded mount type and surface mount termination method guarantee secure and stable connections. With two rows of 220 cantilever contacts on a 1.27mm pitch, it offers high-density connectivity. Operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. Trust the GCB110DYFT for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.