GCB110DYHD

Heilind Number:SULGCB110DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DYHD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DYHD

Detailed Description

This high-quality female PCB connector, SKU GCB110DYHD, is designed for reliable performance in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. With a contact rating of 1A at 300VAC, it offers safe and efficient power transmission. The connector has 2 rows with 220 positions on a 1.27mm pitch, allowing for high-density board-to-board connections. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating and a cantilever contact type, it ensures secure and stable connections. Ideal for hi-rel applications, this connector is a reliable choice for your PCB assembly needs.