GCB110DYHN

Heilind Number:SULGCB110DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DYHN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DYHN

Detailed Description

Introducing the GCB110DYHN, a high-performance PCB connector designed for precision electronic applications. With a pitch of 1.27mm (.05 in) and featuring 220 positions across 2 rows, this connector ensures efficient signal transmission. The female gender and straight orientation offer seamless integration onto PCBs. Constructed with PA9T & Phosphor Bronze materials, it guarantees durability and reliability in various operating environments, with an impressive voltage rating of 300 VAC. The Cantilever contact type, gold-plated for optimal conductivity, ensures secure connections. With a tail length of 3.18mm (.125 in) and termination through hole method, installation is convenient and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Trust in the GCB110DYHN for high-quality board-to-board connections.