GCB110DYHR

Heilind Number:SULGCB110DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DYHR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DYHR

Detailed Description

The GCB110DYHR is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 220 positions each on a 1.27mm pitch, it offers ample connectivity options for your PCB layout. The connector's metal board lock mount type and thru-hole termination method guarantee secure attachment to the circuit board. Its Cantilever contact type and straight orientation make insertion and removal smooth and effortless. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity, meeting the highest industry standards for performance and reliability. Whether for industrial, automotive, or aerospace applications, the GCB110DYHR is the perfect choice for demanding connectivity needs.