GCB110DYRD

Heilind Number:SULGCB110DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DYRD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DYRD

Detailed Description

The GCB110DYRD is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PA9T and phosphor bronze, it ensures reliable connectivity. Featuring a female gender, it offers a secure fit for two rows of contacts. The clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, with a pitch of 1.27mm and voltage rating of 300VAC. The cantilever contact type and straddle orientation accommodate 220 positions with a tail length of 4.45mm. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is suitable for space-constrained applications. With matte tin termination plating, it offers enhanced durability. Ideal for high-reliability systems, the GCB110DYRD is a top choice in the realm of PCB connectors.