GCB110DYRN

Heilind Number:SULGCB110DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DYRN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DYRN

Detailed Description

The GCB110DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With an amperage rating of 1A and a voltage tolerance of 300VAC, it guarantees efficient power transmission. The female connector with two rows and 220 positions offers ample connectivity options. Utilizing a cantilever contact type and gold-plated phosphor bronze contacts, it ensures low contact resistance and high durability. The connector, with a pitch of 1.27mm, is ideal for compact PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method using a card extender and matte tin plating on the termination further enhance its reliability. With a straddle orientation and a tail length of 4.45mm, it provides versatile mounting options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution. Certified for quality and performance, the GCB110DYRN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.