GCB110DYRQ

Heilind Number:SULGCB110DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULGCB110DYRQ

Detailed Description

The GCB110DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. Its straddle mount design and card extender termination method make installation easy and secure. This connector offers 2 rows of 110 positions each, with a pitch of 1.27mm. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and military use. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust connectivity solution. The matte tin termination plating ensures long-term durability. Trust the GCB110DYRQ for your critical PCB connection needs.