GCB110DYRT

Heilind Number:SULGCB110DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB110DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB110DYRT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB110DYRT

Detailed Description

The GCB110DYRT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and a voltage rating of 300 VAC, this connector offers reliable power and signal transmission. Featuring two rows of 220 cantilever contacts made of gold-plated phosphor bronze, it ensures excellent conductivity and durability. The threaded mount type and straddle orientation make it easy to securely install on PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its sleek .61-inch (15.49 mm) height and 9.4 mm (.37 in) width allow for efficient board-to-board connections. The termination method of card extender with matte tin plating ensures secure and stable connections. Perfect for hi-rel environments, the GCB110DYRT is a top choice for reliable and high-speed data transmission.