GCB120DHAN

Heilind Number:SULGCB120DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB120DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB120DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:240
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:240
SKU:SULGCB120DHAN

Detailed Description

The GCB120DHAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sturdy PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. Featuring a female gender and a right-angle orientation, it offers seamless integration into electronic assemblies. With two rows, 240 positions, and a pitch of 1.27mm, it allows for efficient connectivity. The contact type, hairpin, further enhances signal integrity. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its termination method, thru-hole, and termination plating of matte tin guarantee secure attachment to PCBs. The compact design, with dimensions of 9.4mm width and 23.24mm height, makes it ideal for space-constrained setups. Whether for industrial machinery, telecommunications systems, or aerospace technology, the GCB120DHAN meets the highest standards of performance and reliability.