| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB120DHHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 240 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 240 |
| SKU: | SULGCB120DHHN |
GCB120DHHN
| Heilind Number: | SULGCB120DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB120DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB120DHHN, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board connections. With a compact form factor and two rows of hairpin contacts, this connector offers seamless integration in various electronic applications. Featuring gold-plated contacts and matte tin termination, it ensures optimal conductivity and durability. Operating at a maximum amperage of 1A and a voltage of 300VAC, it guarantees efficient power transmission. The straight orientation and 1.27mm pitch allow for easy assembly, while the 240 positions cater to complex connectivity needs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Trust the GCB120DHHN for secure and high-speed connections in your PCB designs.

