| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB120DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 240 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 240 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB120DHLN |
GCB120DHLN
| Heilind Number: | SULGCB120DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB120DHLN |
| ECAD Model: |
Specifications
Detailed Description
The GCB120DHLN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 240 gold-plated hairpin contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of electronic systems. The straight orientation and no mounting requirement make for easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance in extreme conditions. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the GCB120DHLN for secure and efficient board-to-board connections in your designs.

