GCB120DHRN

Heilind Number:SULGCB120DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB120DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB120DHRN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:240
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB120DHRN

Detailed Description

The GCB120DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a total of 240 positions, this connector is suitable for high-density circuitry. Its PA9T housing and phosphor bronze contacts with gold plating ensure reliable and durable performance, even in harsh environments. With a 1A amperage rating and 300VAC voltage rating, it meets stringent electrical requirements. The hairpin contact design and straddle orientation allow for secure and stable connections. This connector is ROHS compliant and operates within a wide temperature range of -65 to 125°C, making it ideal for use in various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, offers space-saving solutions for PCB assemblies. The termination method of card extender with matte tin plating guarantees easy installation and excellent conductivity. Perfect for mission-critical systems, the GCB120DHRN is a reliable choice for your connectivity needs.