GCB13DHAD

Heilind Number:SULGCB13DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHAD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHAD

Detailed Description

Introducing the GCB13DHAD, a high-performance PA9T & Phosphor Bronze 0.0 female connector designed for robust connectivity in electronic systems. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows and a clearance hole mount type, it offers secure installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 1.27mm, it accommodates precise circuit layouts. The hairpin contact type and right-angle orientation facilitate easy mating in confined spaces. Boasting 26 positions and a tail length of 2.54mm, it suits various interconnection needs. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures solderability and corrosion resistance. Classified under hi-rel connectors, the GCB13DHAD guarantees dependable performance in critical applications. Upgrade your board-to-board and card edge connections with this top-of-the-line connector.