GCB13DHAN

Heilind Number:SULGCB13DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DHAN

Detailed Description

The GCB13DHAN is a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows of 26 hairpin contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission. With a pitch of 1.27mm and contact plating in gold, it guarantees optimal conductivity. Its right-angle orientation and no mounting requirement offer flexibility in installation. Operating at a voltage of 300 VAC and amperage of 1A, it is suitable for various electronic systems. With a temperature range of -65 to 125°C and termination plating in matte tin, it ensures durability in harsh environments. The compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for demanding environments, this connector is a reliable solution for your connectivity needs.