GCB13DHAR

Heilind Number:SULGCB13DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DHAR

Detailed Description

Introducing our GCB13DHAR, a high-performance PA9T & Phosphor Bronze connector designed for superior connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, this female connector features two rows for efficient signal transmission on metal board lock mounts. The Thru Hole termination method, along with gold-plated phosphor bronze contacts in a hairpin configuration, ensures reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this right-angle connector with 26 positions offers versatility for various applications. Its compact design, measuring 23.24mm in height and 9.4mm in width, makes it ideal for use in board-to-board PCB and card edge setups. With matte tin termination plating and a durable construction, the GCB13DHAR guarantees long-lasting performance. Upgrade your connectivity solutions with this premium connector that prioritizes quality and efficiency.