GCB13DHBD

Heilind Number:SULGCB13DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGCB13DHBD

Detailed Description

Introducing the GCB13DHBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector, featuring two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensures reliable signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With a pitch of 1.27mm (.05in) and 26 positions, it offers versatile interconnection possibilities. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of .915in (23.24mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained applications. The matte tin termination plating ensures robust solder connections. Whether for industrial, telecommunications, or consumer electronics, the GCB13DHBD guarantees high reliability and performance in every connection.