GCB13DHBN

Heilind Number:SULGCB13DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHBN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHBN

Detailed Description

Introducing our GCB13DHBN, a high-performance board-to-board PCB connector designed for precise and reliable connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, this female connector ensures optimal signal transmission even in demanding environments. With two rows and 26 positions, it offers ample connectivity options. The hairpin contact type and right-angle orientation make it ideal for space-saving installations. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent industry standards. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C guarantee durability and stability. With a compact size of .37 inches in width and .915 inches in height, it is suitable for various PCB applications. Trust the GCB13DHBN for seamless and efficient board-to-board connections in your projects.