GCB13DHFD

Heilind Number:SULGCB13DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB13DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB13DHFD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB13DHFD

Detailed Description

Introducing the GCB13DHFD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector offers reliable performance in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it ensures efficient power transmission. The female connector with two rows and 26 positions, along with a straight orientation, allows for seamless integration on PCBs. The surface mount termination method and clearance hole mount type facilitate easy installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating ensures long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Compact in size with a height of 15.49mm and width of 9.4mm, it optimizes PCB space utilization. Trust the GCB13DHFD for high-reliability connectivity solutions in your electronic designs.